
TXR41AZ90-1807BI | |
|---|---|
DigiKey Part Number | TXR41AZ90-1807BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR41AZ90-1807BI |
Description | CONN BCK ADPT SZ18 19 1 1/16-18 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1 1/16-18 UNEF 18, 19 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Zinc Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 1.343" (34.10mm) | Includes 5 pcs - 1 Backshell, 2 Braids, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 18, 19 | For Use With/Related Products MIL-DTL-38999 Series I, II Class E, T Connectors |
Thread Size 1 1/16-18 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥44,602.76000 | ¥2,230,138 |
| Unit Price without JCT: | ¥44,602.76000 |
|---|---|
| Unit Price with JCT: | ¥49,063.03600 |

