
TXR40SC00-1812AI | |
|---|---|
DigiKey Part Number | TXR40SC00-1812AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40SC00-1812AI |
Description | CONN BACKSHELL ADPT SZ19 F SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.398" (35.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M28x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥30,885.12000 | ¥1,544,256 |
| Unit Price without JCT: | ¥30,885.12000 |
|---|---|
| Unit Price with JCT: | ¥33,973.63200 |

