
TXR40MAB00-1412AIJ | |
|---|---|
DigiKey Part Number | TXR40MAB00-1412AIJ-ND |
Manufacturer | |
Manufacturer Product Number | TXR40MAB00-1412AIJ |
Description | CONN BACKSHELL ADPT SZ15 D M22 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M22x1 15, D |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Chain Attachment, Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.142" (29.00mm) | Includes 6 pcs - 2 pc Backshell, 1 Braid, 2 O-Rings, 1 Tinel Ring |
Shell Size - Insert 15, D | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M22x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥49,688.00000 | ¥2,484,400 |
| Unit Price without JCT: | ¥49,688.00000 |
|---|---|
| Unit Price with JCT: | ¥54,656.80000 |

