
TXR40AZ00-1004AI | |
|---|---|
DigiKey Part Number | A144785-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AZ00-1004AI |
Description | CONN BACKSHELL ADPT SZ11 B BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AZ00-1004AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Zinc Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.827" (21.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,464.00000 | ¥16,464 |
| 10 | ¥13,994.70000 | ¥139,947 |
| 25 | ¥13,119.24000 | ¥327,981 |
| 50 | ¥12,493.74000 | ¥624,687 |
| 100 | ¥11,898.29000 | ¥1,189,829 |
| Unit Price without JCT: | ¥16,464.00000 |
|---|---|
| Unit Price with JCT: | ¥18,110.40000 |

