
TXR40AC00-0804BI | |
|---|---|
DigiKey Part Number | A141552-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AC00-0804BI |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AC00-0804BI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Electroless Nickel |
Series | Shielding Shielded |
Packaging Bulk | Color Silver |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,365.00000 | ¥18,365 |
| 10 | ¥15,611.80000 | ¥156,118 |
| 25 | ¥14,635.36000 | ¥365,884 |
| 50 | ¥13,937.62000 | ¥696,881 |
| 100 | ¥13,273.41000 | ¥1,327,341 |
| Unit Price without JCT: | ¥18,365.00000 |
|---|---|
| Unit Price with JCT: | ¥20,201.50000 |

