
TXR40AB90-0804AI | |
|---|---|
DigiKey Part Number | A101214-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB90-0804AI |
Description | CONN BACKSHELL ADPT SZ9 OLIV M12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB90-0804AI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.709" (18.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,947.00000 | ¥37,947 |
| 10 | ¥32,259.50000 | ¥322,595 |
| 25 | ¥30,242.40000 | ¥756,060 |
| 50 | ¥28,897.62000 | ¥1,444,881 |
| Unit Price without JCT: | ¥37,947.00000 |
|---|---|
| Unit Price with JCT: | ¥41,741.70000 |

