
SSM037PC2DC006N | |
|---|---|
DigiKey Part Number | SSM037PC2DC006N-ND |
Manufacturer | |
Manufacturer Product Number | SSM037PC2DC006N |
Description | CONN D-TYPE PLG 37POS WIRE LEADS |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock |
Series | Termination Wire Leads |
Packaging Bulk | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Part Status Obsolete | Contact Finish Nickel |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Plug, Male Pins | Wire Gauge 30 AWG |
Number of Positions | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
Mounting Type |

