
SSM005SC2DC006N | |
---|---|
DigiKey Part Number | SSM005SC2DC006N-ND |
Manufacturer | |
Manufacturer Product Number | SSM005SC2DC006N |
Description | CONN D-TYPE PLUG 5POS WIRE LEADS |
Customer Reference | |
Detailed Description | 5 Position D-Type, Nano-D Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | Wire Leads | |
Shell Material, Finish | Aluminum, Nickel Plated, Electroless | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | 30 AWG | |
Contact Material | Beryllium Copper | |
Operating Temperature | - | |
Base Product Number |