
SSL037L2HN | |
|---|---|
DigiKey Part Number | SSL037L2HN-ND |
Manufacturer | |
Manufacturer Product Number | SSL037L2HN |
Description | CONN D-TYPE RCPT 37P SMD R/A SLD |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type |
Series | Contact Type Signal |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Tin-Lead |
Connector Style | Dielectric Material Liquid Crystal Polymer (LCP) |
Connector Type Receptacle, Female Sockets | Contact Material Beryllium Copper |
Number of Positions | Base Product Number |

