
SO63-5-9030 | |
---|---|
DigiKey Part Number | A132497-ND |
Manufacturer | |
Manufacturer Product Number | SO63-5-9030 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Braid | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥977.00000 | ¥977 |
10 | ¥829.50000 | ¥8,295 |
25 | ¥777.40000 | ¥19,435 |
50 | ¥740.26000 | ¥37,013 |
100 | ¥704.93000 | ¥70,493 |
250 | ¥660.80000 | ¥165,200 |
500 | ¥629.27400 | ¥314,637 |
1,000 | ¥599.26600 | ¥599,266 |
2,500 | ¥561.79480 | ¥1,404,487 |
Unit Price without JCT: | ¥977.00000 |
---|---|
Unit Price with JCT: | ¥1,074.70000 |