
QCM007SC2DC012P | |
---|---|
DigiKey Part Number | QCM007SC2DC012P-ND |
Manufacturer | |
Manufacturer Product Number | QCM007SC2DC012P |
Description | CIRC CBL 7POS RCPT TO WIRE 1' |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (304.80mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | ¥29,809.28000 | ¥745,232 |
Unit Price without JCT: | ¥29,809.28000 |
---|---|
Unit Price with JCT: | ¥32,790.20800 |


