


PD5A345 | |
|---|---|
DigiKey Part Number | PD5A345-ND |
Manufacturer | |
Manufacturer Product Number | PD5A345 |
Description | RELAY SPST 15A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 15 A | Coil Resistance 290 Ohms |
Coil Current 82.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ¥85,856.71429 | ¥600,997 |
| Unit Price without JCT: | ¥85,856.71429 |
|---|---|
| Unit Price with JCT: | ¥94,442.38572 |

