
MTCP-122-20S-023 | |
|---|---|
DigiKey Part Number | MTCP-122-20S-023-ND |
Manufacturer | |
Manufacturer Product Number | MTCP-122-20S-023 |
Description | CONN INSERT HSG 20POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insert |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥90,861.30000 | ¥908,613 |
| Unit Price without JCT: | ¥90,861.30000 |
|---|---|
| Unit Price with JCT: | ¥99,947.43000 |

