
MTC100-YA1-018 | |
|---|---|
DigiKey Part Number | MTC100-YA1-018-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-YA1-018 |
Description | MTC .100 RW CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector Crimp Gold 20-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 20-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | ¥32,707.38462 | ¥425,196 |
| Unit Price without JCT: | ¥32,707.38462 |
|---|---|
| Unit Price with JCT: | ¥35,978.12308 |

