
MC8010-F-17-08PN | |
|---|---|
DigiKey Part Number | MC8010-F-17-08PN-ND |
Manufacturer | |
Manufacturer Product Number | MC8010-F-17-08PN |
Description | ARINC 801, 38999 STYLE, SIZE 17- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Fiber Optic) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Orientation N (Normal) |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 (Fiber Optic) | Insert Material Thermoplastic |
Shell Size - Insert 17-8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥40,310.92000 | ¥1,007,773 |
| Unit Price without JCT: | ¥40,310.92000 |
|---|---|
| Unit Price with JCT: | ¥44,342.01200 |

