Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMGACDD-5LW | |
|---|---|
DigiKey Part Number | JMGACDD-5LW-ND |
Manufacturer | |
Manufacturer Product Number | JMGACDD-5LW |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 3.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/19 |
Coil Current 128.2 mA | Coil Resistance 39 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1617163-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617163-2-ND | ¥17,511.60000 | Parametric Equivalent |
| 1617542-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617542-9-ND | ¥17,511.60000 | Parametric Equivalent |
| 9-1617352-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 9-1617352-6-ND | ¥18,662.10811 | Parametric Equivalent |
| JMAPDD-5XL | TE Connectivity Aerospace, Defense and Marine | 0 | JMAPDD-5XL-ND | ¥16,368.68000 | Parametric Equivalent |
| JMAPDD-5XL | TE Connectivity | 0 | 1111-JMAPDD-5XL-ND | ¥19,404.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥16,067.20000 | ¥482,016 |
| Unit Price without JCT: | ¥16,067.20000 |
|---|---|
| Unit Price with JCT: | ¥17,673.92000 |



