
DK-3716-F03K-S | |
|---|---|
DigiKey Part Number | DK-3716-F03K-S-ND |
Manufacturer | |
Manufacturer Product Number | DK-3716-F03K-S |
Description | CONN TERMINATR PLG TRIAX 3000OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin Triaxial 3000 Ohms |
Datasheet | Datasheet |
Category | Impedance 3000 Ohms |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Mounting Type Free Hanging, Cap |
Packaging Bulk | Body Finish Tin |
Part Status Obsolete | Body Material Copper Alloy |
Connector Style Triaxial | Base Product Number |
Connector Type Plug, Male Pin |

