
D-500-L458-2-614-360 | |
---|---|
DigiKey Part Number | D-500-L458-2-614-360-ND |
Manufacturer | |
Manufacturer Product Number | D-500-L458-2-614-360 |
Description | CABLE IN LINE COUPLER 1WIRE 30' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Data Coupler, Bus to Bus 1 Line 30.00' (9.14m) 360" |
Datasheet | Datasheet |
EDA/CAD Models | D-500-L458-2-614-360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Coupler, Bus to Bus | |
Number of Lines | 1 | |
Cable Length - Unexposed | 30.00' (9.14m) 360" | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ¥277,533.50000 | ¥555,067 |
Unit Price without JCT: | ¥277,533.50000 |
---|---|
Unit Price with JCT: | ¥305,286.85000 |