
CC1571-000 | |
|---|---|
DigiKey Part Number | CC1571-000-ND |
Manufacturer | |
Manufacturer Product Number | CC1571-000 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.071" (27.20mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.520" (13.21mm) |
Series | Small Diameter Supplied 0.819" (20.80mm) |
Packaging Bulk | Small Diameter Recovered 0.299" (7.59mm) |
Part Status Obsolete | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 3.882" (98.60mm) |
Shell Size - Insert 21 | Total Length Recovered 4.772" (121.21mm) |
Color Black | Base Product Number |
Material EPB, Flexible |

