
CB0232-000 | |
|---|---|
DigiKey Part Number | CB0232-000-ND |
Manufacturer | |
Manufacturer Product Number | CB0232-000 |
Description | HEATSHRINK BOOT 90DEGREE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.339" (34.01mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.510" (12.95mm) |
Packaging Bulk | Small Diameter Supplied 1.339" (34.01mm) |
Part Status Active | Small Diameter Recovered 0.319" (8.10mm) |
Type Boot - 90° | Large Recovered Length 1.252" (31.80mm) |
Features Adhesive Coating, Fluid Resistant | Total Length Recovered 5.000" (127.00mm) |
Material Elastomer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥7,688.01000 | ¥768,801 |
| Unit Price without JCT: | ¥7,688.01000 |
|---|---|
| Unit Price with JCT: | ¥8,456.81100 |

