
BTH3-11-05-1-B-SE | |
|---|---|
DigiKey Part Number | 844-BTH3-11-05-1-B-SE-ND |
Manufacturer | |
Manufacturer Product Number | BTH3-11-05-1-B-SE |
Description | CONN BACKSH BAND SZ11 OLIV M15 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding M15x1 11 |
Datasheet | Datasheet |
Category | Cable Exit 90° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Box | Shielding Unshielded |
Part Status Obsolete | Color Olive Drab |
Type Backshell, Banding | Features Bandstrap |
Cable Opening 0.312" (7.92mm) | Includes 4 pcs - 1 Backshell, 1 Bandstrap, 1 Boot, 1 O-Ring |
Diameter - Outside 0.827" (21.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 11 | Base Product Number |
Thread Size M15x1 |

