
9-1617607-1 | |
|---|---|
DigiKey Part Number | 9-1617607-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617607-1 |
Description | RELAY GEN PURPOSE DPDT 2A 36V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Category | Coil Current 4.5 mA |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Termination Style Solder Hook |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 15 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 36VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 8 kOhms |
Load - Max Switching 230VA, 56W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥101,515.10000 | ¥1,015,151 |
| Unit Price without JCT: | ¥101,515.10000 |
|---|---|
| Unit Price with JCT: | ¥111,666.61000 |

