
9-1617515-7 | |
|---|---|
DigiKey Part Number | 9-1617515-7-ND |
Manufacturer | |
Manufacturer Product Number | 9-1617515-7 |
Description | RELAY GEN PURPOSE 4PDT 2A 18V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 9-1617515-7 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 0.8 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 4 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 280 Ohms |
Load - Max Switching 230VA, 56W | Base Product Number |
Coil Current 64.3 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SBH1227A2 | TE Connectivity Aerospace, Defense and Marine | 27 | 3SBH1227A2-ND | ¥155,703.00000 | Parametric Equivalent |
| 8-1617515-6 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617515-6-ND | ¥139,963.33333 | Parametric Equivalent |
| 3SBH1227A2 | TE Connectivity | 0 | 1111-3SBH1227A2-ND | ¥194,475.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥152,204.25000 | ¥1,826,451 |
| Unit Price without JCT: | ¥152,204.25000 |
|---|---|
| Unit Price with JCT: | ¥167,424.67500 |



