
7-2252003-6 | |
|---|---|
DigiKey Part Number | A145156-ND |
Manufacturer | |
Manufacturer Product Number | 7-2252003-6 |
Description | CURRENT SENSOR HE 600A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect Unidirectional Module |
Datasheet | Datasheet |
Category | Accuracy ±3.5% |
Mfr | Voltage - Supply 16V ~ 32V |
Packaging Box | Response Time 450ms |
Part Status Active | Current - Supply (Max) 100mA |
For Measuring DC | Operating Temperature -40°C ~ 85°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage | Base Product Number |
Sensitivity 6.45mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,686,721.00000 | ¥2,686,721 |
| Unit Price without JCT: | ¥2,686,721.00000 |
|---|---|
| Unit Price with JCT: | ¥2,955,393.10000 |

