General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

6-1617786-2

DigiKey Part Number
6-1617786-2-ND
Manufacturer
Manufacturer Product Number
6-1617786-2
Description
FCB-205-0231L=M83536/2-031L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Hermetically
Series
Must Operate Voltage
36 VDC
Packaging
Bulk
Must Release Voltage
2.5 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Release Time
4 ms
Coil Voltage
Operating Temperature
-70°C ~ 125°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
5 A
Relay Type
Coil Current
30 mA
Coil Resistance
1.6 kOhms
Coil Type
Non Latching
Base Product Number
Features
Diode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥43,642.20000¥436,422
Unit Price without JCT:¥43,642.20000
Unit Price with JCT:¥48,006.42000