
6-1532004-9 | |
|---|---|
DigiKey Part Number | 6-1532004-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-1532004-9 |
Description | CONN SMB TRIAX PLUG STR SOLDER |
Customer Reference | |
Detailed Description | SMB, Triaxial Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 11 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 2 Ferrules, 3 Insulators, 2 Rings, 1 Strain Relief |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Silver |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance Non-Constant | Base Product Number |
Mounting Type Free Hanging (In-Line) |

