Image for 55AC1111-22-9-9CS2826C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55AC1111-22-9-9CS2826C

DigiKey Part Number
55AC1111-22-9-9CS2826C-ND
Manufacturer
Manufacturer Product Number
55AC1111-22-9-9CS2826C
Description
HOOK-UP STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/0.0063" White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.076" (1.93mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.008" (0.20mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0063"
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 190 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥280.35200¥560,704
Unit Price without JCT:¥280.35200
Unit Price with JCT:¥308.38720

Other Suppliers on DigiKey

190In Stock
Ships from WEC