
533603-2 | |
|---|---|
DigiKey Part Number | 533603-2-ND |
Manufacturer | |
Manufacturer Product Number | 533603-2 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Obsolete | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Insulation Color Blue |
Contact Type Female Socket | Insulation Height 0.400" (10.16mm) |
Style Board to Board | Contact Length - Post 0.230" (5.84mm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Insulation Material Diallyl Phthalate (DAP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |

