
531142-9 | |
|---|---|
DigiKey Part Number | 531142-9-ND |
Manufacturer | |
Manufacturer Product Number | 531142-9 |
Description | CONN RCPT 90POS 0.075 GOLD PCB |
Customer Reference | |
Detailed Description | 90 Position Receptacle Connector 0.075" (1.91mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 531142-9 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Discontinued at DigiKey | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Blue |
Contact Type Female Socket | Insulation Height 0.400" (10.16mm) |
Style Board to Board | Contact Length - Post 0.136" (3.46mm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Base Product Number |
Row Spacing - Mating 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ¥38,611.15000 | ¥3,088,892 |
| Unit Price without JCT: | ¥38,611.15000 |
|---|---|
| Unit Price with JCT: | ¥42,472.26500 |

