Image for 5-862197-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-862197-2

DigiKey Part Number
5-862197-2-ND
Manufacturer
Manufacturer Product Number
5-862197-2
Description
CONN LGH RCPT 1POS CIRC STR
Customer Reference
Detailed Description
1 Position Connector LGH Receptacle Circular Panel Mount, Bulkhead
Datasheet
 Datasheet
EDA/CAD Models
5-862197-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Circular
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Barrel Depth
1.00" (25.40mm)
Packaging
Bulk
Voltage
20kVDC
Part Status
Obsolete
Mounting Type
Panel Mount, Bulkhead
Style
LGH
Features
Flange
Connector Type
Receptacle
Base Product Number
Number of Positions
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.