
44AM4121-24-9/96-9CS2275 | |
---|---|
DigiKey Part Number | 44AM4121-24-9/96-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 44AM4121-24-9/96-9CS2275 |
Description | CABLE 2COND 24AWG WHITE |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.096" (2.44mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥231.29550 | ¥462,591 |
Unit Price without JCT: | ¥231.29550 |
---|---|
Unit Price with JCT: | ¥254.42505 |