16 AWG Hook-Up Wire 19/29 Green 1000V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0211-16-5-MX

DigiKey Part Number
44A0211-16-5-MX-ND
Manufacturer
Manufacturer Product Number
44A0211-16-5-MX
Description
HOOK-UP STRND 16AWG 1000V GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 1000V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.004" (0.09mm)
Packaging
Bulk
Voltage
1000V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
19/29
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
2,000¥154.25500¥308,510
Unit Price without JCT:¥154.25500
Unit Price with JCT:¥169.68050