


4-1618007-3 | |
|---|---|
DigiKey Part Number | 4-1618007-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1618007-3 |
Description | AP5A834=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 20 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 270VDC - Nom | Coil Resistance 290 Ohms |
Coil Current 96.6 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ¥135,617.40000 | ¥678,087 |
| Unit Price without JCT: | ¥135,617.40000 |
|---|---|
| Unit Price with JCT: | ¥149,179.14000 |

