



4-1617072-2 | |
|---|---|
DigiKey Part Number | 4-1617072-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1617072-2 |
Description | RELAY GENERAL PURPOSE DPDT 2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1617072-2 Models |
Category | Load - Max Switching 230VA, 56W |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Coil Type Non Latching |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Active | Relay Type General Purpose |
Contact Form DPDT (2 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/13 |
Switching Voltage 115VAC, 28VDC - Max | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥55,575.05000 | ¥1,111,501 |
| Unit Price without JCT: | ¥55,575.05000 |
|---|---|
| Unit Price with JCT: | ¥61,132.55500 |

