
381275-000 | |
|---|---|
DigiKey Part Number | 381275-000-ND |
Manufacturer | |
Manufacturer Product Number | 381275-000 |
Description | CABLE 2COND 24AWG ORANGE SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Orange |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2,000 | ¥598.61300 | ¥1,197,226 |
| Unit Price without JCT: | ¥598.61300 |
|---|---|
| Unit Price with JCT: | ¥658.47430 |

