
22759/44-22-9 | |
---|---|
DigiKey Part Number | A132370-500-ND |
Manufacturer | |
Manufacturer Product Number | 22759/44-22-9 |
Description | HOOK-UP DL STRND 22AWG WHT 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥47,734.00000 | ¥47,734 |
2 | ¥45,671.50000 | ¥91,343 |
5 | ¥42,725.00000 | ¥213,625 |
10 | ¥40,662.50000 | ¥406,625 |
20 | ¥38,599.85000 | ¥771,997 |
50 | ¥38,305.22000 | ¥1,915,261 |
Unit Price without JCT: | ¥47,734.00000 |
---|---|
Unit Price with JCT: | ¥52,507.40000 |




