
222S132-25-UP-0 | |
|---|---|
DigiKey Part Number | 222S132-25-UP-0-ND |
Manufacturer | |
Manufacturer Product Number | 222S132-25-UP-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 0.710" (18.03mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.560" (14.22mm) |
Series | Small Diameter Supplied 0.710" (18.03mm) |
Packaging Bulk | Small Diameter Recovered 0.240" (6.10mm) |
Part Status Active | Large Recovered Length 0.790" (20.07mm) |
Type Boot | Small Recovered Length 0.670" (17.02mm) |
Shell Size - Insert 32 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Fluid Resistant | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,993.11200 | ¥2,496,556 |
| Unit Price without JCT: | ¥4,993.11200 |
|---|---|
| Unit Price with JCT: | ¥5,492.42320 |

