214A032-3S/200-0 | |
|---|---|
DigiKey Part Number | 214A032-3S/200-0-ND |
Manufacturer | |
Manufacturer Product Number | 214A032-3S/200-0 |
Description | HEATSHRINK BOOT RECT SZ12 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Rectangular Black 12 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Copper Composite |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 1.690" (42.93mm) |
Series | Large Diameter Recovered 1.660" (42.16mm) |
Packaging Bulk | Small Diameter Supplied 0.590" (14.99mm) |
Part Status Obsolete | Small Diameter Recovered 0.320" (8.13mm) |
Type Boot, Rectangular | Large Recovered Length 0.980" (24.89mm) |
Shell Size - Insert 12 | Total Length Recovered 1.770" (44.96mm) |
Features Flame Resistant | Base Product Number |
Color Black |