
202K174-4-0 | |
|---|---|
DigiKey Part Number | 202K174-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K174-4-0 |
Description | HEATSHRINK BOOT SZ74 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 74 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 2.362" (59.99mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.382" (35.10mm) |
Series | Small Diameter Supplied 2.362" (59.99mm) |
Packaging Bulk | Small Diameter Recovered 0.618" (15.70mm) |
Part Status Active | Large Recovered Length 2.830" (71.88mm) |
Type Boot | Small Recovered Length 1.970" (50.04mm) |
Shell Size - Insert 74 | Total Length Recovered 5.120" (130.05mm) |
Features Flame Retardant, Lip | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Flexible | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | ¥5,793.64444 | ¥1,303,570 |
| Unit Price without JCT: | ¥5,793.64444 |
|---|---|
| Unit Price with JCT: | ¥6,373.00888 |

