
202D232-3-61-0-CS5077 | |
|---|---|
DigiKey Part Number | 202D232-3-61-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D232-3-61-0-CS5077 |
Description | HEATSHRINK BOOT SZ32 BLACK/WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black, White 32 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.161" (29.49mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.740" (18.80mm) |
Series | Small Diameter Supplied 1.161" (29.49mm) |
Packaging Bulk | Small Diameter Recovered 0.331" (8.41mm) |
Part Status Active | Large Recovered Length 0.480" (12.19mm) |
Type Boot | Small Recovered Length 4.441" (112.80mm) |
Shell Size - Insert 32 | Total Length Recovered 5.461" (138.71mm) |
Features Drain Holes, Flame Retardant, Fluid Resistant, Heat Resistant, Lip | Shelf Life 60 Months |
Color Black, White | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ¥4,660.16000 | ¥582,520 |
| Unit Price without JCT: | ¥4,660.16000 |
|---|---|
| Unit Price with JCT: | ¥5,126.17600 |

