
8-1618239-0 | |
|---|---|
DigiKey Part Number | 8-1618239-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1618239-0 |
Description | K43A-02=RELAY, VACUUM, SPST-NO |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) Coil Panel Mount |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Turret |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Contact Rating (Current) 25 A | Base Product Number |
Switching Voltage 10000VDC - Nom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ¥71,703.46667 | ¥3,226,656 |
| Unit Price without JCT: | ¥71,703.46667 |
|---|---|
| Unit Price with JCT: | ¥78,873.81334 |

