
192059-1 | |
---|---|
DigiKey Part Number | 192059-1-ND |
Manufacturer | |
Manufacturer Product Number | 192059-1 |
Description | CONTACT SOCKET POWER SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 192059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 30 A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | ¥1,328.91680 | ¥1,661,146 |
Unit Price without JCT: | ¥1,328.91680 |
---|---|
Unit Price with JCT: | ¥1,461.80848 |