
1617541-7 | |
|---|---|
DigiKey Part Number | 1617541-7-ND |
Manufacturer | |
Manufacturer Product Number | 1617541-7 |
Description | RELAY GENERAL PURPOSE SPDT 1A 6V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617541-7 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.28 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 6VDC | Release Time 7.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 255 Ohms |
Coil Current 23.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 79 | ¥14,127.83544 | ¥1,116,099 |
| Unit Price without JCT: | ¥14,127.83544 |
|---|---|
| Unit Price with JCT: | ¥15,540.61898 |

