
1617166-7 | |
|---|---|
DigiKey Part Number | 1617166-7-ND |
Manufacturer | |
Manufacturer Product Number | 1617166-7 |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1617166-7 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 2.7 VDC |
Mounting Type Through Hole | Must Release Voltage 0.22 VDC |
Coil Voltage 5VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 50 Ohms |
Coil Current 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617166-9 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617166-9-ND | ¥21,473.33333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥18,756.53333 | ¥562,696 |
| Unit Price without JCT: | ¥18,756.53333 |
|---|---|
| Unit Price with JCT: | ¥20,632.18666 |


