
1617023-1 | |
|---|---|
DigiKey Part Number | 1617023-1-ND |
Manufacturer | |
Manufacturer Product Number | 1617023-1 |
Description | FW5A1221D01 = FW5A RELAY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12.6VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 6.8 VDC |
Packaging Bulk | Must Release Voltage 0.74 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 63 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | ¥43,160.42857 | ¥604,246 |
| Unit Price without JCT: | ¥43,160.42857 |
|---|---|
| Unit Price with JCT: | ¥47,476.47143 |

