
1616059-1 | |
---|---|
DigiKey Part Number | 1616059-1-ND |
Manufacturer | |
Manufacturer Product Number | 1616059-1 |
Description | A876K=RELAY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay Coil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | ¥1,394,034.50000 | ¥2,788,069 |
Unit Price without JCT: | ¥1,394,034.50000 |
---|---|
Unit Price with JCT: | ¥1,533,437.95000 |