Image for 148696-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148696-1

DigiKey Part Number
148696-1-ND
Manufacturer
Manufacturer Product Number
148696-1
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Number of Rows
2
Series
Style
B/2 (1/2 B)
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Header, Male Pins
Termination
Solder
Number of Positions
32
Material - Insulation
Polyester, Glass Filled
Number of Positions Loaded
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
800¥699.51875¥559,615
Unit Price without JCT:¥699.51875
Unit Price with JCT:¥769.47063