
1062177-1 | |
|---|---|
DigiKey Part Number | 2266-1062177-1-ND |
Manufacturer | |
Manufacturer Product Number | 1062177-1 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Includes 9 pcs - 1 Connector, 1 Bushing, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 2 Nuts, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group RG-188, 316 (Double Braid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1062177-1 | WEC | 167 | 2266-1062177-1-ND | ¥48.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥7,690.50000 | ¥15,381 |
| 8 | ¥7,548.00000 | ¥60,384 |
| 16 | ¥7,403.93750 | ¥118,463 |
| 30 | ¥7,263.10000 | ¥217,893 |
| Unit Price without JCT: | ¥7,690.50000 |
|---|---|
| Unit Price with JCT: | ¥8,459.55000 |










