
1-1532021-4 | |
|---|---|
DigiKey Part Number | 2266-1-1532021-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-1532021-4 |
Description | CONN PLUG 15POS PNL MNT |
Customer Reference | |
Detailed Description | 15 Position Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Connector Type Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥11,085.50000 | ¥22,171 |
| Unit Price without JCT: | ¥11,085.50000 |
|---|---|
| Unit Price with JCT: | ¥12,194.05000 |

