
993879-1 | |
|---|---|
DigiKey Part Number | 993879-1-ND |
Manufacturer | |
Manufacturer Product Number | 993879-1 |
Description | CONN POWER TAP SCREW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | - | |
Screw Size | - | |
Termination | - | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥29.19200 | ¥7,298 |
| Unit Price without JCT: | ¥29.19200 |
|---|---|
| Unit Price with JCT: | ¥32.11120 |

